OI0001 | IFM electronic

Reflecting light barrier, 0.1-4 m, 20-250 V AC/DC, connection terminal 1.5 mm², IP65, OI0001

Order No.: 82P7205
EAN: 4021179175036
MPN:
OI0001
OI0001 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
319.2770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
319.28 € *
Price list
Quantity
Price per unit*
1 pcs.
319.2770 €
3 pcs.
310.9232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OI0001, IFM electronic

Features

  • Very long range
  • With terminal chamber that can be rotated by 90°
  • Programmable light-on/dark-on mode
  • With combined AC/DC output and two-wire technology
Technical specifications
Connection Anschlussklemme 1,5 mm²
Detecting distance 0,1-4 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP65
Voltage 20-250 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes