OI5003 | IFM electronic
OI5003, Diffuse reflection sensor, infrared light,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7209
EAN: 4021179175197
MPN:
OI5003
Unit Price (€ / pc.)
320.1219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
320.12 € *
Price list
Quantity
Price per unit*
1 pcs.
320.1219 €
3 pcs.
311.7324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OI5003, IFM electronic
Features
- Very long range
- With terminal chamber that can be rotated by 90°
- Programmable light-on/dark-on mode
- Large operating voltage range
- Optional connection possibility for fibre optics
Technical specifications
Ausführung | Reflexlichttaster | |
Ausgang | PNP | |
Erfassungsabstand | 3-700 mm | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP65 | |
Spannung | 10-55 VDC | |
Stromversorgung | 30 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |