OI5004 | IFM electronic
Diffuse sensor, 3-700 mm, NPN, 10-55 VDC, connection terminal 1.5 mm², IP65, OI5004
Order No.: 82P7210
EAN: 4021179175203
MPN:
OI5004
Unit Price (€ / pc.)
321.6808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
321.68 € *
Price list
Quantity
Price per unit*
1 pcs.
321.6808 €
3 pcs.
313.2556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OI5004, IFM electronic
Features
- Very long range
- With terminal chamber that can be rotated by 90°
- Programmable light-on/dark-on mode
- Large operating voltage range
- Optional connection possibility for fibre optics
Technical specifications
Connection | Anschlussklemme 1,5 mm² | |
Output | NPN | |
Detecting distance | 3-700 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65 | |
Voltage | 10-55 VDC | |
Power supply | 30 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |