OI5007 | IFM electronic
Reflecting light barrier, 0.15-2 m, PNP, 10-55 VDC, connection terminal 1.5 mm², IP65, OI5007
Order No.: 82P7211
EAN: 4021179175234
MPN:
OI5007
Unit Price (€ / pc.)
325.6792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
325.68 € *
Price list
Quantity
Price per unit*
1 pcs.
325.6792 €
3 pcs.
317.4682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OI5007, IFM electronic
Features
- Very long range
- With terminal chamber that can be rotated by 90°
- Programmable light-on/dark-on mode
- Large operating voltage range
- Simple alignment due to visible red light
Technical specifications
Connection | Anschlussklemme 1,5 mm² | |
Output | PNP | |
Detecting distance | 0,15-2 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65 | |
Voltage | 10-55 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |