OID202 | IFM electronic

OID202, Photoelectric distance sensor, red light,infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7214
EAN: 4021179281058
MPN:
OID202
IFM electronic
OID202 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
295.0843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
295.08 € *
Price list
Quantity
Price per unit*
1 pcs.
295.0843 €
3 pcs.
287.3493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photoelectric distance sensor, OID202, IFM electronic

Features

  • Very long range due to time-of-flight measurement
  • Reliable background suppression and colour-independent detection
  • Easy parameter setting via turnable, lockable setting ring
  • Reliable detection of glossy surfaces
Technical specifications
Connection M12-connector
Version distance sensor
Output NPN
Design A
Detecting distance 2 m
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 75 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes