OID250 | IFM electronic
OID250, Photoelectric distance sensor, red light,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7216
EAN: 4021179286008
MPN:
OID250
Unit Price (€ / pc.)
295.0843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
295.08 € *
Price list
Quantity
Price per unit*
1 pcs.
295.0843 €
3 pcs.
287.3493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photoelectric distance sensor, OID250, IFM electronic
Features
- Very long range due to time-of-flight measurement
- Reliable background suppression and colour-independent detection
- Easy parameter setting via turnable, lockable setting ring
- Laser protection class 1 for the requirements of the automotive industry
Technical specifications
Connection | M12-connector | |
Version | distance sensor | |
Output | PNP | |
Design | A | |
Detecting distance | 2 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 75 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |