OID254 | IFM electronic
Laser distance sensor, 2 m, PNP, Form A (N/O) / Form B (N/C) (antivalent), 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, OID254
Order No.: 82P7218
EAN: 4021179289009
MPN:
OID254
Unit Price (€ / pc.)
297.3453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
297.35 € *
Price list
Quantity
Price per unit*
1 pcs.
297.3453 €
3 pcs.
289.5627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photoelectric distance sensor, OID254, IFM electronic
Features
- Very long range due to time-of-flight measurement
- Reliable background suppression and colour-independent detection
- High protection rating for the requirements of harsh industrial environments
- Laser protection class 1 for the requirements of the automotive industry
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP, Schließer / Öffner (antivalent) | |
Design | A | |
Detecting distance | 2 m | |
Product type | Abstandssensor | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-30 VDC | |
Power supply | 75 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |