OJ5008 | IFM electronic
One way light barrier, 10 m, 10-30 VDC, M8-connector, IP67, OJ5008
Order No.: 82P7223
EAN: 4021179175517
MPN:
OJ5008
Unit Price (€ / pc.)
122.0583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
122.06 € *
Price list
Quantity
Price per unit*
1 pcs.
122.0583 €
3 pcs.
118.6906 €
5 pcs.
115.4895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OJ5008, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Easy mounting by clipping onto a mounting base
Technical specifications
Connection | M8-Steckverbinder | |
Design | A | |
Detecting distance | 10 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 19 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |