OJ5012 | IFM electronic

One way light barrier, 10 m, PNP, 10-30 VDC, cable, PVC 4x0.14 mm², 2 m, IP67, OJ5012

Order No.: 82P7226
EAN: 4021179175555
MPN:
OJ5012
OJ5012 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
151.5227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.52 € *
Price list
Quantity
Price per unit*
1 pcs.
151.5227 €
3 pcs.
147.3339 €
5 pcs.
143.3712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OJ5012, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range
  • Intuitive setting of sensitivity and output function
  • Easy mounting by clipping onto a mounting base
  • LED display to check operation, switching status and function
Technical specifications
Connection Kabel, PVC 4x0,14 mm², 2 m
Output PNP
Detecting distance 10 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 12 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes