OJ5022 | IFM electronic

OJ5022, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7232
EAN: 4021179175654
MPN:
OJ5022
IFM electronic
OJ5022 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
202.5261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
202.53 € *
Price list
Quantity
Price per unit*
1 pcs.
202.5261 €
3 pcs.
197.2187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OJ5022, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range
  • Simple alignment due to visible red light
  • Intuitive setting of sensitivity and output function
  • Easy mounting by clipping onto a mounting base
Technical specifications
Connection M8-connector
Version Reflexlichttaster
Output PNP
Design A
Detecting distance 1-600 mm
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 22 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes