OJ5024 | IFM electronic
Diffuse sensor, 1-600 mm, PNP, 10-30 VDC, cable, PVC 4x0.14 mm², 2 m, IP67, OJ5024
Order No.: 82P7234
EAN: 4021179175678
MPN:
OJ5024
Unit Price (€ / pc.)
207.2028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
207.20 € *
Price list
Quantity
Price per unit*
1 pcs.
207.2028 €
3 pcs.
201.7883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OJ5024, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
Technical specifications
Connection | Kabel, PVC 4x0,14 mm², 2 m | |
Output | PNP | |
Detecting distance | 1-600 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 22 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |