OJ5028 | IFM electronic

Reflecting light barrier, 2 m, PNP, 10-30 VDC, cable, PVC 4x0.14 mm², 2 m, IP67, OJ5028

Order No.: 82P7237
EAN: 4021179175715
MPN:
OJ5028
OJ5028 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
206.2270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.23 € *
Price list
Quantity
Price per unit*
1 pcs.
206.2270 €
3 pcs.
200.8244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OJ5028, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range
  • Simple alignment due to visible red light
  • Intuitive setting of sensitivity and output function
  • Easy mounting by clipping onto a mounting base
Technical specifications
Connection Kabel, PVC 4x0,14 mm², 2 m
Output PNP
Detecting distance 2 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 22 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes