OJ5031 | IFM electronic

One way light barrier, 10 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5031

Order No.: 82P7239
EAN: 4021179175746
MPN:
OJ5031
OJ5031 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
150.9396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.94 € *
Price list
Quantity
Price per unit*
1 pcs.
150.9396 €
3 pcs.
146.7746 €
5 pcs.
142.8238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OJ5031, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range
  • Intuitive setting of sensitivity and output function
  • Easy mounting by clipping onto a mounting base
  • LED display to check operation, switching status and function
Technical specifications
Connection M8-Steckverbinder
Output PNP
Design A
Detecting distance 10 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 12 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes