OJ5034 | IFM electronic
One way light barrier, 10 m, PNP, 10-30 VDC, cable, PVC 4x0.14 mm², 2 m, IP67, OJ5034
Order No.: 82P7241
EAN: 4021179175777
MPN:
OJ5034
Unit Price (€ / pc.)
151.5227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.52 € *
Price list
Quantity
Price per unit*
1 pcs.
151.5227 €
3 pcs.
147.3339 €
5 pcs.
143.3712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OJ5034, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
- LED display to check operation, switching status and function
Technical specifications
Connection | Kabel, PVC 4x0,14 mm², 2 m | |
Output | PNP | |
Detecting distance | 10 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |