OJ5041 | IFM electronic

One way light barrier, 1 m, 10-30 VDC, M8-connector, IP67, OJ5041

Order No.: 82P7245
EAN: 4021179175845
MPN:
OJ5041
OJ5041 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
226.5641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
226.56 € *
Price list
Quantity
Price per unit*
1 pcs.
226.5641 €
3 pcs.
220.6379 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OJ5041, IFM electronic

Features

  • Reliable detection of tiny objects
  • Particularly compact housing for use in robotics, assembly and handling technology
  • Simple alignment due to visible laser light spot
  • Laser protection class 1 for the requirements of the automotive industry
  • Easy mounting by clipping onto a mounting base
Technical specifications
Connection M8-Steckverbinder
Design A
Detecting distance 1 m
Product type Einweglichtschranke
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 12 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes