OJ5044 | IFM electronic
Diffuse sensor, 15-400 mm, PNP, 10-30 VDC, M8-connector, IP67, OJ5044
Order No.: 82P7247
EAN: 4021179175876
MPN:
OJ5044
Unit Price (€ / pc.)
203.2401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.24 € *
Price list
Quantity
Price per unit*
1 pcs.
203.2401 €
3 pcs.
197.9208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OJ5044, IFM electronic
Features
- Particularly compact housing for use in robotics, assembly and handling technology
- Precise background suppression
- Simple alignment due to visible red light
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 15-400 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |