OJ5054 | IFM electronic

OJ5054, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7250
EAN: 4021179175975
MPN:
OJ5054
IFM electronic
OJ5054 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
282.7678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
282.77 € *
Price list
Quantity
Price per unit*
1 pcs.
282.7678 €
3 pcs.
275.3660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OJ5054, IFM electronic

Features

  • Reliable detection of tiny objects
  • Particularly compact housing for use in robotics, assembly and handling technology
  • Precise background suppression
  • Simple alignment due to visible laser light spot
  • Intuitive setting of sensitivity and output function
Technical specifications
Connection M8-connector
Version Reflexlichttaster
Output PNP
Design A
Detecting distance 15-200 mm
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 13 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes