OJ5060 | IFM electronic
OJ5060, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7253
EAN: 4021179176033
MPN:
OJ5060
Unit Price (€ / pc.)
224.3269 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
224.33 € *
Price list
Quantity
Price per unit*
1 pcs.
224.3269 €
3 pcs.
218.4483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OJ5060, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
Technical specifications
Connection | M12-connector | |
Version | Reflexlichttaster | |
Output | PNP | |
Design | A | |
Detecting distance | 1-600 mm | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 22 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |