OJ5062 | IFM electronic

Reflecting light barrier, 2 m, PNP, 10-30 VDC, M12-connector, IP67, OJ5062

Order No.: 82P7255
EAN: 4021179176057
MPN:
OJ5062
OJ5062 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
227.4328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
227.43 € *
Price list
Quantity
Price per unit*
1 pcs.
227.4328 €
3 pcs.
221.4709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, OJ5062, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range
  • Simple alignment due to visible red light
  • Intuitive setting of sensitivity and output function
  • Easy mounting by clipping onto a mounting base
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 2 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 22 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes