OJ5070 | IFM electronic

Diffuse sensor, 1-1000 mm, PNP, 10-30 VDC, M8-connector, IP67, OJ5070

Order No.: 82P7260
EAN: 4021179176132
MPN:
OJ5070
OJ5070 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
206.2270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.23 € *
Price list
Quantity
Price per unit*
1 pcs.
206.2270 €
3 pcs.
200.8244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OJ5070, IFM electronic

Features

  • Particularly compact housing for use in robotics, assembly and handling technology
  • Very long range
  • Simple alignment due to visible red light
  • Intuitive setting of sensitivity and output function
  • Easy mounting by clipping onto a mounting base
Technical specifications
Connection M8-Steckverbinder
Output PNP
Design A
Detecting distance 1-1000 mm
Product type Reflexlichttaster
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 32 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes