OJ5071 | IFM electronic
Diffuse sensor, 1-1000 mm, PNP, 10-30 VDC, M8-connector, IP67, OJ5071
Order No.: 82P7261
EAN: 4021179176149
MPN:
OJ5071
Unit Price (€ / pc.)
206.2270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.23 € *
Price list
Quantity
Price per unit*
1 pcs.
206.2270 €
3 pcs.
200.8244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OJ5071, IFM electronic
Features
- Particularly compact housing for use in robotics, assembly and handling technology
- Very long range
- LED display to check operation, switching status and function
- Intuitive setting of sensitivity and output function
- Easy mounting by clipping onto a mounting base
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 1-1000 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 32 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |