OJ5108 | IFM electronic
One way light barrier, 10 m, 10-30 VDC, M8-connector, IP67, OJ5108
Unit Price (€ / pc.)
120.1067 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
120.11 € *
Price list
Quantity
Price per unit*
1 pcs.
120.1067 €
3 pcs.
116.7866 €
5 pcs.
113.6450 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OJ5108, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 10 m | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 19 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |