OJ5114 | IFM electronic
Reflecting light barrier, 8 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5114
Order No.: 82P7268
EAN: 4021179176385
MPN:
OJ5114
Unit Price (€ / pc.)
301.5817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
301.58 € *
Price list
Quantity
Price per unit*
1 pcs.
301.5817 €
3 pcs.
293.6920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OJ5114, IFM electronic
Features
- Reliable detection of tiny objects
- Particularly compact housing for use in robotics, assembly and handling technology
- Very long range
- Intuitive setting of sensitivity and output function
- Simple alignment due to visible laser light spot
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 8 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 15 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |