OJ5136 | IFM electronic
Reflecting light barrier, 8 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5136
Unit Price (€ / pc.)
301.5817 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
301.58 € *
Price list
Quantity
Price per unit*
1 pcs.
301.5817 €
3 pcs.
293.6920 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OJ5136, IFM electronic
Features
- Reliable detection of tiny objects
- Particularly compact housing for use in robotics, assembly and handling technology
- Very long range
- Intuitive setting of sensitivity and output function
- Simple alignment due to visible laser light spot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 8 m | |
| Output | PNP | |
| Design | A | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |