OJ5142 | IFM electronic
OJ5142, Through-beam sensor, red light, light-on/dinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7277
EAN: 4021179176538
MPN:
OJ5142
Unit Price (€ / pc.)
146.8817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
146.88 € *
Price list
Quantity
Price per unit*
1 pcs.
146.8817 €
3 pcs.
142.8238 €
5 pcs.
138.9682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OJ5142, IFM electronic
Features
- Reliable detection of tiny objects
- Particularly compact housing for use in robotics, assembly and handling technology
- Laser protection class 1 for the requirements of the automotive industry
- Intuitive setting of sensitivity and output function
- Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | Einweglichtschranke | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 1 m | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 12 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |