OJ5148 | IFM electronic
OJ5148, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7279
EAN: 4021179176552
MPN:
OJ5148
Unit Price (€ / pc.)
203.0973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.10 € *
Price list
Quantity
Price per unit*
1 pcs.
203.0973 €
3 pcs.
197.7780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OJ5148, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Precise background suppression
- Simple alignment due to visible red light
- Intuitive setting of sensitivity and output function
- Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
Connection | M8-connector | |
Version | Reflexlichttaster | |
Output | PNP | |
Design | A | |
Detecting distance | 15-400 mm | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |