OJ5149 | IFM electronic
Diffuse sensor, 15-400 mm, NPN, 10-30 VDC, M8-connector, IP67, OJ5149
Order No.: 82P7280
EAN: 4021179228688
MPN:
OJ5149
Unit Price (€ / pc.)
207.6431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
207.64 € *
Price list
Quantity
Price per unit*
1 pcs.
207.6431 €
3 pcs.
202.2048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OJ5149, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Precise background suppression
- Simple alignment due to visible red light
- Intuitive setting of sensitivity and output function
- Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
Connection | M8-Steckverbinder | |
Output | NPN | |
Design | A | |
Detecting distance | 15-400 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |