OJ5185 | IFM electronic
Reflecting light barrier, 0.2-1.5 m, PNP, 10-30 VDC, M8-connector, IP67, OJ5185
Order No.: 82P7284
EAN: 4021179176620
MPN:
OJ5185
Unit Price (€ / pc.)
241.4391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
241.44 € *
Price list
Quantity
Price per unit*
1 pcs.
241.4391 €
3 pcs.
235.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OJ5185, IFM electronic
Features
- Reliable detection of glass, film, PET bottles and transparent packaging
- Very long range
- Intuitive setting of sensitivity and output function
- High switching frequency for fast processes
- Simple alignment due to visible red light
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 0,2-1,5 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 22 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |