OJ5191 | IFM electronic
OJ5191, Retro-reflective sensor for the detectioninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7288
EAN: 4021179176668
MPN:
OJ5191
Unit Price (€ / pc.)
262.2403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
262.24 € *
Price list
Quantity
Price per unit*
1 pcs.
262.2403 €
3 pcs.
255.3621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OJ5191, IFM electronic
Features
- Reliable detection of glass, film, PET bottles and transparent packaging
- Very long range
- Intuitive setting of sensitivity and output function
- High switching frequency for fast processes
- Simple alignment due to visible red light
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Reflexionslichtschranke | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 0,2-1,5 m | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 22 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |