OJE200 | IFM electronic
One way light barrier, 10 m, PNP, 10-30 VDC, M8-connector, IP67, OJE200
Order No.: 82P7289
EAN: 4021179175388
MPN:
OJE200
Unit Price (€ / pc.)
135.2197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.22 € *
Price list
Quantity
Price per unit*
1 pcs.
135.2197 €
3 pcs.
131.4950 €
5 pcs.
127.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OJE200, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Ready for operation immediately thanks to fixed setting
- Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 10 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 10 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |