OJP200 | IFM electronic
Reflecting light barrier, 1.8 m, PNP, 10-30 VDC, M8-connector, IP67, OJP200
Order No.: 82P7291
EAN: 4021179175401
MPN:
OJP200
Unit Price (€ / pc.)
187.2346 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.23 € *
Price list
Quantity
Price per unit*
1 pcs.
187.2346 €
3 pcs.
182.3318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OJP200, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range
- Simple alignment due to visible red light
- Ready for operation immediately thanks to fixed setting
- Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 1,8 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |