OJS200 | IFM electronic

OJS200, Through-beam sensor, red light, 10 m, IP 6infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7292
EAN: 4021179175425
MPN:
OJS200
IFM electronic
OJS200 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
132.8159 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.82 € *
Price list
Quantity
Price per unit*
1 pcs.
132.8159 €
3 pcs.
129.1388 €
5 pcs.
125.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, OJS200, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range
  • Simple alignment due to visible red light
  • Ready for operation immediately thanks to fixed setting
  • Fast mounting by means of mounting holes with robust stainless steel sleeve
Technical specifications
Anschluss M8-Steckverbinder
Ausführung Einweglichtschranke
Bauform A
Erfassungsabstand 10 m
Schutzart (IP) IP67
Spannung 10-30 VDC
Stromversorgung 30 mA
Logistics
Ursprungsland SG
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes