OMH555 | IFM electronic
OMH555, Photoelectric distance sensor, red light,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7304
EAN: 4021179338844
MPN:
OMH555
Unit Price (€ / pc.)
783.1866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Photoelectric distance sensor, OMH555, IFM electronic
Features
- Optical distance measurement in the micrometre range
- Two switching outputs
- Suitable for high-frequency applications
- Three operating modes and a robust, compact design enable a wide range of applications
Technical specifications
Connection | M12-connector | |
Version | distance sensor | |
Output | NPN or PNP | |
Design | A | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 30 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90314990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |