OPL202 | IFM electronic
OPL202, Photoelectric angle sensor, 75 x 10 x 75 minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7317
EAN: 4021179243155
MPN:
OPL202
Unit Price (€ / pc.)
347.7180 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
347.72 € *
Price list
Quantity
Price per unit*
1 pcs.
347.7180 €
3 pcs.
338.9596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photoelectric angle sensor, OPL202, IFM electronic
Features
- Quick set-up: no need to align transmitter and receiver
- Fine and precise light beam across the whole fork width
- Metal housing reduces distortion
- Light-on/dark-on mode selectable via rotary switch
- Intuitive setting of the sensitivity via potentiometer
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | Winkellichtschranke | |
Ausgang | NPN | |
Bauform | A | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 30 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |