OPL203 | IFM electronic

Angle light barrier, NPN, 10-30 VDC, M8-connector, IP67, OPL203

Order No.: 82P7318
EAN: 4021179243162
MPN:
OPL203
OPL203 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
379.6695 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
379.67 € *
Price list
Quantity
Price per unit*
1 pcs.
379.6695 €
3 pcs.
370.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photoelectric angle sensor, OPL203, IFM electronic

Features

  • Quick set-up: no need to align transmitter and receiver
  • Fine and precise light beam across the whole fork width
  • Metal housing reduces distortion
  • Light-on/dark-on mode selectable via rotary switch
  • Intuitive setting of the sensitivity via potentiometer
Technical specifications
Connection M8-Steckverbinder
Output NPN
Design A
Product type Winkellichtschranke
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 30 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes