OPL205 | IFM electronic

OPL205, Photoelectric angle sensor, 60 x 10 x 83 minfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7320
EAN: 4021179262279
MPN:
OPL205
IFM electronic
OPL205 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
351.1214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
351.12 € *
Price list
Quantity
Price per unit*
1 pcs.
351.1214 €
3 pcs.
342.2797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photoelectric angle sensor, OPL205, IFM electronic

Features

  • Quick set-up: no need to align transmitter and receiver
  • Fine and precise light beam across the whole fork width
  • Metal housing reduces distortion
  • Light-on/dark-on mode selectable via rotary switch
  • Intuitive setting of the sensitivity via potentiometer
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Winkellichtschranke
Ausgang PNP
Bauform A
Schaltlogik Dunkel-EIN
Schutzart (IP) IP67
Spannung 10-35 VDC
Stromversorgung 45 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes