OPU200 | IFM electronic
Fork light barrier, PNP/NPN, 10-30 VDC, M8-connector, IP67, OPU200
Order No.: 82P7321
EAN: 4021179243179
MPN:
OPU200
Unit Price (€ / pc.)
255.7310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
255.73 € *
Price list
Quantity
Price per unit*
1 pcs.
255.7310 €
3 pcs.
249.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photoelectric fork sensor, OPU200, IFM electronic
Features
- Quick set-up: no need to align transmitter and receiver
- Fine and precise light beam across the whole fork width
- Metal housing reduces distortion
- Light-on/dark-on mode selectable via rotary switch
- Intuitive setting of the sensitivity via potentiometer
Technical specifications
Connection | M8-Steckverbinder | |
Output | PNP/NPN | |
Design | A | |
Product type | Gabellichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 30 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |