OPU202 | IFM electronic
OPU202, Photoelectric fork sensor, 50 x 10 x 60 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7323
EAN: 4021179243193
MPN:
OPU202
Unit Price (€ / pc.)
316.0283 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.03 € *
Price list
Quantity
Price per unit*
1 pcs.
316.0283 €
3 pcs.
307.7459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photoelectric fork sensor, OPU202, IFM electronic
Features
- Quick set-up: no need to align transmitter and receiver
- Fine and precise light beam across the whole fork width
- Metal housing reduces distortion
- Light-on/dark-on mode selectable via rotary switch
- Intuitive setting of the sensitivity via potentiometer
Technical specifications
Connection | M8-connector | |
Version | fork light barrier | |
Output | PNP | |
Design | A | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 30 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |