OPU701 | IFM electronic

Fork light barrier, PNP/NPN (parameterizable), 10-30 VDC, M8-connector, IP67, OPU701

Order No.: 82P7333
EAN: 4021179256414
MPN:
OPU701
OPU701 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
499.9190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
499.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
499.9190 €

Photoelectric fork sensor, OPU701, IFM electronic

Features

  • Reliable detection of tiny objects
  • Quick set-up: no need to align transmitter and receiver
  • Soiling is signalled by permanent monitoring of the quantity of light
  • Operating modes can be set in accordance with the specific application
Technical specifications
Connection M8-Steckverbinder
Output PNP/NPN (parametrierbar)
Design A
Product type Gabellichtschranke
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 30 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes