OT5008 | IFM electronic
One way light barrier, 10 m, 10-50 VDC, M12-connector, IP65, OT5008
Unit Price (€ / pc.)
174.2041 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
174.20 € *
Price list
Quantity
Price per unit*
1 pcs.
174.2041 €
3 pcs.
169.6345 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, OT5008, IFM electronic
Features
- Compact housing for use where space is restricted
- Programmable light-on/dark-on mode
- Intuitive setting of the sensitivity via potentiometer
- Very long range
- LED display to check switching status and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 10 m | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 10-50 VDC | |
| Power supply | 20 mA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |