OT5013 | IFM electronic
Reflecting light barrier, 0.15-5 m, PNP, 10-50 VDC, M12-connector, IP65, OT5013
Order No.: 82P7339
EAN: 4021179179591
MPN:
OT5013
Unit Price (€ / pc.)
366.4843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
366.48 € *
Price list
Quantity
Price per unit*
1 pcs.
366.4843 €
3 pcs.
357.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OT5013, IFM electronic
Features
- Compact housing for use where space is restricted
- Programmable light-on/dark-on mode
- Intuitive setting of the sensitivity via potentiometer
- Very long range
- LED display to check switching status and operation
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 0,15-5 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65 | |
Voltage | 10-50 VDC | |
Power supply | 40 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |