OT5017 | IFM electronic
Reflecting light barrier, 0.2-2 m, PNP, 10-50 VDC, M12-connector, IP65, OT5017
Order No.: 82P7340
EAN: 4021179179638
MPN:
OT5017
Unit Price (€ / pc.)
385.1197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
385.12 € *
Price list
Quantity
Price per unit*
1 pcs.
385.1197 €
3 pcs.
375.4093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, OT5017, IFM electronic
Features
- Compact housing for use where space is restricted
- Programmable light-on/dark-on mode
- Intuitive setting of the sensitivity via potentiometer
- With polarisation filter
- LED display to check switching status and operation
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 0,2-2 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65 | |
Voltage | 10-50 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |