OU5005 | IFM electronic
One way light barrier, 6 m, 10-55 VDC, cable, PVC 2x0.34 mm², 2 m, IP67, OU5005
Order No.: 82P7343
EAN: 4021179180139
MPN:
OU5005
Unit Price (€ / pc.)
168.1470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.15 € *
Price list
Quantity
Price per unit*
1 pcs.
168.1470 €
3 pcs.
163.4941 €
5 pcs.
159.0911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OU5005, IFM electronic
Features
- Very long range
- Compact housing for use where space is restricted
- High protection rating for the requirements of harsh industrial environments
- Large operating voltage range
Technical specifications
Connection | Kabel, PVC 2x0,34 mm², 2 m | |
Detecting distance | 6 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-55 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |