OU5010 | IFM electronic

Diffuse sensor, 1-200 mm, PNP, 10-55 VDC, cable, PVC 3x0.34 mm², 2 m, IP67, OU5010

Order No.: 82P7346
EAN: 4021179180184
MPN:
OU5010
OU5010 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
322.4067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
322.41 € *
Price list
Quantity
Price per unit*
1 pcs.
322.4067 €
3 pcs.
314.2909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, OU5010, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Intuitive setting of the sensitivity via potentiometer
  • Clearly visible indication of the switching status
  • Large operating voltage range
Technical specifications
Connection Kabel, PVC 3x0,34 mm², 2 m
Output PNP
Detecting distance 1-200 mm
Product type Reflexlichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 10-55 VDC
Power supply 35 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes