OU5011 | IFM electronic
OU5011, Diffuse reflection sensor, infrared light,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7347
EAN: 4021179180191
MPN:
OU5011
Unit Price (€ / pc.)
323.8823 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
323.88 € *
Price list
Quantity
Price per unit*
1 pcs.
323.8823 €
3 pcs.
315.7189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OU5011, IFM electronic
Features
- Compact housing for use where space is restricted
- Intuitive setting of the sensitivity via potentiometer
- Clearly visible indication of the switching status
- Large operating voltage range
Technical specifications
Anschluss | Kabelanschluss | |
Ausführung | Reflexlichttaster | |
Ausgang | PNP | |
Erfassungsabstand | 1-200 mm | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-55 VDC | |
Stromversorgung | 35 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |