OU5035 | IFM electronic
Diffuse sensor, 1-200 mm, PNP, 10-55 VDC, M12-connector, IP67, OU5035
Order No.: 82P7353
EAN: 4021179180436
MPN:
OU5035
Unit Price (€ / pc.)
332.4979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.50 € *
Price list
Quantity
Price per unit*
1 pcs.
332.4979 €
3 pcs.
324.1203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, OU5035, IFM electronic
Features
- Compact housing for use where space is restricted
- Intuitive setting of the sensitivity via potentiometer
- Clearly visible indication of the switching status
- Large operating voltage range
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 1-200 mm | |
Product type | Reflexlichttaster | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-55 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |