OU5045 | IFM electronic
OU5045, Through-beam sensor, infrared light, 6 m,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P7357
EAN: 4021179180535
MPN:
OU5045
Unit Price (€ / pc.)
168.1232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.12 € *
Price list
Quantity
Price per unit*
1 pcs.
168.1232 €
3 pcs.
163.7321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, OU5045, IFM electronic
Features
- Very long range
- Compact housing for use where space is restricted
- High protection rating for the requirements of harsh industrial environments
- Large operating voltage range
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Einweglichtschranke | |
Bauform | A | |
Erfassungsabstand | 6 m | |
Schutzart (IP) | IP67 | |
Spannung | 10-55 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |