OU5069 | IFM electronic

Diffuse sensor, 20-40 mm, PNP, 10-55 VDC, M12-connector, IP67, OU5069

Order No.: 82P7361
EAN: 4021179180771
MPN:
OU5069
Series: OU
OU5069 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
379.6695 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
379.67 € *
Price list
Quantity
Price per unit*
1 pcs.
379.6695 €
3 pcs.
370.1019 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, OU5069, IFM electronic

Features

  • For use at short range
  • Compact housing for use where space is restricted
  • Intuitive setting of the sensitivity via potentiometer
  • Clearly visible indication of the switching status
  • Large operating voltage range
Technical specifications
Filter Property Value
Product type diffuse sensor
Detecting distance 20-40 mm
Output PNP
Design A
Connection M12-connector
Voltage 10-55 VDC
Power supply 35 mA
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes