OY073S | IFM electronic
Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, OY073S
Order No.: 82P7416
EAN: 4021179243704
MPN:
OY073S
Unit Price (€ / pc.)
1,370.2493 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,370.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,370.2493 €
Safety light curtain, OY073S, IFM electronic
Features
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 2 to IEC 61496
- Wide range selectable on the unit
- Slim, robust design for use in harsh industrial environments
- Easy connection via the tried-and-tested M12 connector
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 5.5 ms | |
Version | Schutzfeldhöhe 460 mm, Auflösung 50 mm | |
Output | PNP | |
Design | A | |
Product type | Sicherheits-Lichtvorhang | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |