OY082S | IFM electronic
Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, OY082S
Order No.: 82P7424
EAN: 4021179243797
MPN:
OY082S
Unit Price (€ / pc.)
1,709.4945 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,709.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,709.4945 €
Safety light curtain, OY082S, IFM electronic
Features
- Reliable protection of hazardous areas and gates
- Complies with the requirements of type 4 to IEC 61496
- Wide range selectable on the unit
- Slim, robust design for use in harsh industrial environments
- Easy connection via the tried-and-tested M12 connector
Technical specifications
Anschluss | M12-Steckverbinder | |
Ansprechzeit | 4 ms | |
Ausführung | Schutzfeldhöhe 310 mm, Auflösung 50 mm | |
Ausgang | PNP | |
Bauform | A | |
Produkt-Art | Sicherheits-Lichtvorhang | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |